Q16P1BXXB12E
APEM Inc.16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Blue - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q16P1BXXB12E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
38.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.2(Typ) V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
280 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Blue - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords:
Q16P1BXXB12E
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$21.14
$21.140
10
$19.00
$190.000
25
$18.47
$461.750
50
$15.22
$761.000
100
$12.97
$1,297.000
250
$12.48
$3,120.000
500
+
$11.23
$5,615.000