help desk software
DATA SHEET

Q16P1BXXB24E

APEM Inc.

16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Blue - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q16P1BXXB24E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel
Dimension:
38.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.2(Typ) V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
280 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Blue - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords:
Q16P1BXXB24E
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.07
$22.070
10
$19.69
$196.900
25
$19.10
$477.500
50
$15.71
$785.500
100
$13.37
$1,337.000
250
$12.82
$3,205.000
500 +
$11.52
$5,760.000
Tools/3D Models