Q16P1BXXSG02E
APEM Inc.16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright Green - 20mA - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q16P1BXXSG02E
RoHS:
Yes
HTS:
8541402000
COO:
GB
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
38.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.5 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colorless Non Diffused
Lens Dimensions:
N/A
Intensity:
4100 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Looking for a tiny yet powerful indicator for your panel mount application? Look no further than the APEM INC. part Q16P1BXXSG02E. With a compact 16mm diameter, this Uni-Color LED indicator emits a super bright green light that is sure to catch attention. The prominent mount design ensures easy visibility, while the 20mA current rating guarantees optimal performance. Featuring solder lug/Faston terminals made of plated brass, this indicator is built to last. Finished in sleek black and shielded by an IP67 rating, this indicator is suitable for a wide range of industrial applications.
Search Keywords:
Q16P1BXXSG02E
IN STOCK:
44
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$34.50
$34.500
10
$28.40
$284.000
25
$22.37
$559.250
50
$21.90
$1,095.000
100
$20.89
$2,089.000
250
$20.64
$5,160.000
500
+
$20.43
$10,215.000