Q16P1CXXG24E
APEM Inc.16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q16P1CXXG24E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
38.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
40 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords:
Q16P1CXXG24E
IN STOCK:
20
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$23.15
$115.750
25
$17.29
$432.250
50
$17.03
$851.500
100
$14.38
$1,438.000
250
$14.17
$3,542.500
500
$13.96
$6,980.000
1,000
+
$13.75
$13,750.000
CUSTOMERS
ALSO BOUGHT
PCS-E20LA
Backshell 180° Die Cast
A0109X
Modular Switch Body - IP65 - Latching for use with A01 Series.
PCR-E20PMRS-SL+
Telecom and Datacom Connector - 20 Contact(s) - Male - Straight - Solder Terminal.
PCR-E20FS+
Conn High Density F 20 POS 1.27mm Solder ST Cable Mount 20 Terminal 1 Port
PCR-E36FS+
Conn High Density F 36 POS 1.27mm Solder ST Cable Mount 36 Terminal 1 Port