Q16P1CXXR110E
APEM Inc.16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q16P1CXXR110E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
38.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2(Typ) V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
80 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords:
Q16P1CXXR110E
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$20.36
$20.360
10
$18.17
$181.700
25
$17.63
$440.750
50
$14.88
$744.000
100
$12.30
$1,230.000
250
$11.79
$2,947.500
500
+
$10.64
$5,320.000