Q16P1CXXR24E
APEM Inc.16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q16P1CXXR24E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
38.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
80 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords:
Q16P1CXXR24E
IN STOCK:
5
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$28.89
$144.450
25
$20.33
$508.250
50
$17.86
$893.000
100
$15.35
$1,535.000
250
$14.79
$3,697.500
500
$14.49
$7,245.000
1,000
+
$14.19
$14,190.000
CUSTOMERS
ALSO BOUGHT
901-143-6RFX
RF Connector - SMA Right Angle PCB Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
901-144-8RFX
RF Connector - SMA Straight PCB Jack - 50 Ohm -Maximum Frequency 18 GHz - Brass.
1-929974-4
2,5MM SWS REC.CONT.
1-967624-1
Connector Housing - JPT Series - Receptacle - 18 Ways - 5 mm.
1355206-1
JUN-POW-TIM GEH 14P