Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q19P1CXXSB12E
RoHS:
Yes
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
48.5 x 25.39 x 22mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.3 V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colorless Non Diffused
Lens Dimensions:
N/A
Intensity:
2500 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
19 mm Panel Mount LED Indicators
Search Keywords:
Q19P1CXXSB12E
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$30.79
$30.790
5
$28.81
$144.050
25
$26.66
$666.500
50
$21.57
$1,078.500
100
$17.88
$1,788.000
250
$17.40
$4,350.000
500
+
$16.03
$8,015.000
Product Guides