Q22F1BXXG110E
APEM Inc.22mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q22F1BXXG110E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack
25
Package Type:
Dimension:
N/A
Type:
Indicator
22mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords:
Q22F1BXXG110E
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$54.08
$54.080
5
$37.87
$189.350
25
$33.16
$829.000
50
$31.59
$1,579.500
100
$30.91
$3,091.000
250
$29.24
$7,310.000
500
+
$28.46
$14,230.000