Q22F1BXXSR12E
APEM Inc.22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Red - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q22F1BXXSR12E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
51.5 x 31.16 x 27 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
12 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
800 mcd
Viewing Angle:
100 °
Maximum Forward Current:
40 mA
22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Red - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords:
Q22F1BXXSR12E
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
7
$50.41
$352.870
13
$40.72
$529.360
19
$39.00
$741.000
25
+
$38.22
$955.500