Q22F1CXXB28E
APEM Inc.22mm dia panel mount indicator - Uni Color LED - Flush Mount - Blue - 28VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q22F1CXXB28E
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
39 x 25 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
9.9(Typ) V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
100 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
22mm dia panel mount indicator - Uni Color LED - Flush Mount - Blue - 28VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords:
Q22F1CXXB28E
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
7
$52.93
$370.510
13
$42.75
$555.750
19
$40.95
$778.050
25
+
$40.13
$1,003.250