Q22F1CXXG110E
APEM Inc.22mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q22F1CXXG110E
RoHS:
Yes
HTS:
8541410000
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Introducing the APEM INC. part Q22F1CXXG110E, a high-quality 22mm diameter panel mount indicator featuring a vibrant Uni Color LED in Green, designed for flush mounting. This indicator is powered by 110VAC and comes equipped with solder lug/Faston terminals for easy installation. The housing is constructed of plated brass with a sleek chrome finish, ensuring durability and a professional look. With an IP67 rating, this indicator is suitable for various industrial applications where reliability and visibility are essential.
Search Keywords:
Q22F1CXXG110E
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$56.83
$56.830
5
$39.85
$199.250
25
$33.34
$833.500
50
$32.65
$1,632.500
100
$31.93
$3,193.000
250
$31.55
$7,887.500
500
+
$31.23
$15,615.000
CUSTOMERS
ALSO BOUGHT
RS-15-24
AC-DC Single Output Enclosed power supply; Output 24VDC Single Output at 0.7A; free air co...
RS-75-12
AC/DC Power Supply - 1 Output - 12V@6A - 72W
222A121-25-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer Thin
GST60A15-P1J
AC/DC Adapter - Desktop - 60 Watts: 15V @ 4A - IEC C320-C14 Inlet