help desk software
DATA SHEET

Q22F1CXXG24E

APEM Inc.

22mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q22F1CXXG24E
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Upgrade your panel with APEM INC.'s Q22F1CXXG24E, a top-of-the-line 22mm diameter panel mount indicator. This Uni Color LED in Green emits a vivid light, powered by 24VDC for efficient energy consumption. The indicator features a flush mount design for a sleek appearance and is outfitted with Solder Lug/Faston Terminals for easy installation. Crafted with Plated Brass and finished in Chrome, this durable indicator is built to last in various environments, boasting an IP67 rating for water and dust resistance. Elevate your control panels with this reliable and visually striking indicator from APEM INC.
Search Keywords:
Q22F1CXXG24E
IN STOCK: 53
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$57.27
$57.270
5
$39.86
$199.300
25
$31.55
$788.750
50
$29.13
$1,456.500
100
$28.84
$2,884.000
250
$28.55
$7,137.500
500 +
$28.27
$14,135.000
Tools/3D Models