Q22F1CXXR24E
APEM Inc.22mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q22F1CXXR24E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
APEM INC. offers the Q22F1CXXR24E, a high-quality 22mm diameter panel mount indicator featuring a Uni Color LED in striking red color. This indicator is designed for flush mounting and operates at 24VDC. It comes with convenient solder lug/Faston terminals made of plated brass for easy installation and durability. The indicator is finished in sleek chrome and boasts an IP67 rating, making it ideal for a wide range of applications where visibility and reliability are paramount.
Search Keywords:
Q22F1CXXR24E
IN STOCK:
0
On Order:
50
can ship 3/19/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$36.64
$36.640
5
$33.41
$167.050
25
$32.05
$801.250
50
$31.73
$1,586.500
100
$31.41
$3,141.000
250
$31.10
$7,775.000
500
+
$30.79
$15,395.000
CUSTOMERS
ALSO BOUGHT
Q22F1CXXY24E
22mm dia panel mount indicator - Uni Color LED - Flush Mount - Yellow - 24VDC - Solder Lug...
Q22F1CXXG24E
22mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 24VDC - Solder Lug/...
204512-2
RECEPT ASSY,SZ 1,AMPLIMITE
205555-2
AMPLIMITE,ASY,RCPT,STD,109,1
205556-2
D Sub Connector - DB9 - 9 Contacts - Plug - Crimp Pins Included - DE - AMPLIMITE 109 Serie...