Q22F1CXXY24E
APEM Inc.22mm dia panel mount indicator - Uni Color LED - Flush Mount - Yellow - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q22F1CXXY24E
RoHS:
Yes
HTS:
8541410000
ECCN:
EAR99
Supplier Standard Pack
25
The Q22F1CXXY24E, a high-quality 22mm diameter panel mount indicator by APEM Inc. This Uni Color LED indicator is specifically designed for easy installation with its flush mount feature. Emitting a vibrant yellow light, this indicator operates on a reliable 24VDC power supply. It offers solder lug/Faston terminals for a secure connection. The indicator's housing is made from plated brass, ensuring durability and strength. With its chrome finish, this indicator not only performs exceptionally but also adds a touch of elegance to any application. Boasting an IP67 rating, it is resistant to dust and water, making it suitable for both indoor and outdoor use. Trust the Q22F1CXXY24E to provide clear visual feedback and enhance the functionality of your control panel or machinery.
Search Keywords:
Q22F1CXXY24E
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$39.84
$39.840
5
$36.33
$181.650
25
$34.85
$871.250
50
$34.50
$1,725.000
100
$34.16
$3,416.000
250
$33.82
$8,455.000
500
+
$31.72
$15,860.000
CUSTOMERS
ALSO BOUGHT
SDR-480-24
AC/DC Power Supply - 1 Output - 24V@20A - 480W.
Q22F1CXXR24E
22mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 24VDC - Solder Lug/Fa...
Q22F1CXXG24E
22mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 24VDC - Solder Lug/...
DCA-17-01
Dust Cap / Cover - Dust Cap - USB Connectors - Nylon 6.6 (Polyamide 6.6) Body.
PYB10-Q24-S5-DIN
10 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc C...