help desk software
DATA SHEET

Q22F5BXXSG12E3AH

APEM Inc.

22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Green - 12VDC - Wire Leads - Plated Brass - Black - IP67 - Turn Signal Symbol

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q22F5BXXSG12E3AH
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel
Dimension:
24.5 x 31.16 x 27 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
6 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
980 mcd
Viewing Angle:
100 °
Maximum Forward Current:
40(Typ) mA
22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Green - 12VDC - Wire Leads - Plated Brass - Black - IP67 - Turn Signal Symbol
Search Keywords:
Q22F5BXXSG12E3AH
IN STOCK: 0
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7
$93.44
$654.080
13
$61.92
$804.960
19
$50.31
$955.890
25 +
$49.31
$1,232.750
Tools/3D Models