Q22F5BXXSR12E3GP
APEM Inc.22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Red - 12VDC - Wire Leads - Plated Brass - Black - IP67 - Oil Can Symbol
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q22F5BXXSR12E3GP
RoHS:
Yes
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
24.5 x 31.16 x 27 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
5.7 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
70 mcd
Viewing Angle:
100 °
Maximum Forward Current:
40(Typ) mA
22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Red - 12VDC - Wire Leads - Plated Brass - Black - IP67 - Oil Can Symbol
Search Keywords:
Q22F5BXXSR12E3GP
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
7
$62.18
$435.260
13
$50.22
$652.860
19
$48.11
$914.090
25
+
$47.14
$1,178.500