help desk software
DATA SHEET

Q22F5CXXSR28EX0065

APEM Inc.

22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Red - 28VDC - Wire Leads - Plated Brass - Chrome - IP67 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q22F5CXXSR28EX0065
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
The APEM Inc. part Q22F5CXXSR28EX0065 is a 22mm diameter panel mount indicator designed to provide a high-quality visual signal in various applications. This indicator features a Uni Color LED with a flush mount design, emitting a super bright red light. With a voltage rating of 28VDC and wire leads for easy installation, this indicator offers reliable performance. Its plated brass construction with a chrome finish ensures durability and a sleek appearance. Additionally, this indicator is IP67 rated, guaranteeing protection against dust and water ingress.
Search Keywords:
Q22F5CXXSR28EX0065
IN STOCK: 50
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$65.44
$65.440
5
$45.74
$228.700
10
$41.84
$418.400
25
$40.54
$1,013.500
50
$39.30
$1,965.000
75
$38.71
$2,903.250
100 +
$38.13
$3,813.000
Tools/3D Models