Q22F7CXXY12ODI
APEM Inc.22mm dia panel mount indicator - Uni Color LED - Flush Mount - Yellow - 12VDC - Wire Leads - Plated Brass - Chrome -
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q22F7CXXY12ODI
RoHS:
Yes
Supplier Standard Pack:
25
Mounting:
Panel
Dimension:
26.5 x 31.16 x 27 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
5.9 V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
60 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
22mm dia panel mount indicator - Uni Color LED - Flush Mount - Yellow - 12VDC - Wire Leads - Plated Brass - Chrome -
IN STOCK:
30
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$35.29
$35.290
6
$33.44
$200.640
13
$32.48
$422.240
19
$32.15
$610.850
25
+
$31.69
$792.250