help desk software

Q22P1BXXR12E

APEM Inc.

22mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q22P1BXXR12E
RoHS:
Yes
HTS:
8541410000
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Mounting:
Panel
Dimension:
41.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
5.7(Typ) V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
80 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
22mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords:
Q22P1BXXR12E
IN STOCK: 21
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.80
$29.800
5
$28.00
$140.000
25
$26.04
$651.000
50
$21.43
$1,071.500
100
$17.47
$1,747.000
250
$17.03
$4,257.500
500 +
$15.60
$7,800.000