Q22P1CXXR24E
APEM Inc.22mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q22P1CXXR24E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack:
25
Mounting:
Panel
Dimension:
41.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
5.7(Typ) V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
80 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
22mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords:
Q22P1CXXR24E
IN STOCK:
81
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$31.81
$31.810
5
$30.41
$152.050
25
$29.66
$741.500
50
$29.37
$1,468.500
100
$29.07
$2,907.000
250
$28.77
$7,192.500
500
+
$28.49
$14,245.000
CUSTOMERS
ALSO BOUGHT
4281-9SG-300
Conn Field Installable SKT 9 POS Solder ST Panel Mount 9 Terminal 1 Port
1411125
Cable gland - cable gland material: PA - external cable diameter 6 mm ... 12 mm - shieldin...
EL100D5-24
Solid State Relay - SPST-NO (1 Form A) - DC Output - 21 to 27VDC Input - 5A, 3 to 100V Loa...