Q22P1CXXW12E
APEM Inc.22mm dia panel mount indicator - Uni Color LED - Prominent Mount - White - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q22P1CXXW12E
RoHS:
Yes
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
41.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.6(Typ) V
Color:
White
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
350 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
22mm dia panel mount indicator - Uni Color LED - Prominent Mount - White - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords:
Q22P1CXXW12E
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
7
$43.98
$307.860
13
$35.52
$461.760
19
$34.03
$646.570
25
+
$33.35
$833.750