Q22P1CXXW24E
APEM Inc.22mm dia panel mount indicator - Uni Color LED - Prominent Mount - White - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q22P1CXXW24E
RoHS:
Yes
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
41.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.6(Typ) V
Color:
White
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
350 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
22mm dia panel mount indicator - Uni Color LED - Prominent Mount - White - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords:
Q22P1CXXW24E
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$65.36
$65.360
5
$45.68
$228.400
7
$41.79
$292.530
13
$41.16
$535.080
19
$40.09
$761.710
25
+
$39.49
$987.250