help desk software
DATA SHEET

Q22Y5AGXXSG220E

APEM Inc.

LED Panel Mount Indicator Uni-Color Green Automotive 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q22Y5AGXXSG220E
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel
Dimension:
24.5 x 31.16 x 27 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
6 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
100 °
Maximum Forward Current:
3(Typ) mA
LED Panel Mount Indicator Uni-Color Green Automotive 2-Pin
Search Keywords:
Q22Y5AGXXSG220E
IN STOCK: 10
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$97.36
$97.360
5
$95.90
$479.500
7
$88.36
$618.520
13
$80.41
$1,045.330
19
$79.20
$1,504.800
25 +
$78.01
$1,950.250
Tools/3D Models
Product Guides