Q6F1BXXB12E
APEM Inc.Panel Mount LED Indicator - 6mm - Blue - 12VDC - Flush Mount - Black Bezel - Solder Lugs - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6F1BXXB12E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
34 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
12 V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
100 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 6mm - Blue - 12VDC - Flush Mount - Black Bezel - Solder Lugs - IP67
Search Keywords:
Q6F1BXXB12E
IN STOCK:
683
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$14.21
$71.050
25
$10.68
$267.000
50
$10.57
$528.500
100
$10.46
$1,046.000
250
$10.36
$2,590.000
500
$10.26
$5,130.000
1,000
+
$10.15
$10,150.000