Q6F1BXXB24E
APEM Inc.Panel Mount LED Indicator - 6mm - Blue - 24VDC - Flush Mount - Black Bezel - Solder Lugs - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6F1BXXB24E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
34 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.8 V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
100 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 6mm - Blue - 24VDC - Flush Mount - Black Bezel - Solder Lugs - IP67
Search Keywords:
Q6F1BXXB24E
IN STOCK:
66
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$18.74
$93.700
25
$18.07
$451.750
50
$17.89
$894.500
100
$16.53
$1,653.000
250
$16.36
$4,090.000
500
$15.84
$7,920.000
1,000
+
$13.52
$13,520.000