Q6F1BXXG12E
APEM Inc.Panel Mount LED Indicator - 6mm - Green - 12VDC - Flush Mount - Black Bezel - Solder Lugs - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6F1BXXG12E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
34 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
12 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
12 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 6mm - Green - 12VDC - Flush Mount - Black Bezel - Solder Lugs - IP67
Search Keywords:
Q6F1BXXG12E
IN STOCK:
100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$14.90
$74.500
25
$11.13
$278.250
50
$11.02
$551.000
100
$9.30
$930.000
250
$9.21
$2,302.500
500
$8.50
$4,250.000
1,000
+
$8.03
$8,030.000