Q6F1BXXR24E
APEM Inc.Panel Mount LED Indicator - 6mm - Red - 24VDC - Flush Mount - Black Bezel - Solder Lugs - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6F1BXXR24E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
34 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
10 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 6mm - Red - 24VDC - Flush Mount - Black Bezel - Solder Lugs - IP67
Search Keywords:
Q6F1BXXR24E
IN STOCK:
87
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$22.50
$112.500
25
$13.28
$332.000
50
$12.27
$613.500
100
$10.09
$1,009.000
250
$9.88
$2,470.000
500
$9.07
$4,535.000
1,000
+
$8.57
$8,570.000
CUSTOMERS
ALSO BOUGHT
121462VX778
Switch Toggle, DPDT, Locking Lever, Terminal Style: Solder Lug, Current: 4A, Voltage: 125V...
12146X778
Switch Toggle ON ON DPDT Round Lever, Terminal Style: Solder Lug, Current: 4A Voltage:125V...
Q6F1BXXG24E
Panel Mount LED Indicator - 6mm - Green - 24VDC - Flush Mount - Black Bezel - Solder Lugs ...
56D36-01-2-AJN
Switch Rotary DP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
HA1S-33C6
Switch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mou...