Q6F1BXXW12E
APEM Inc.Panel Mount LED Indicator - 6mm - White - 12VDC - Flush Mount - Black Bezel - Solder Lugs - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6F1BXXW12E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
34 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
12 V
Color:
White
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
160 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 6mm - White - 12VDC - Flush Mount - Black Bezel - Solder Lugs - IP67
Search Keywords:
Q6F1BXXW12E
IN STOCK:
17
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$15.08
$75.400
25
$13.75
$343.750
50
$11.15
$557.500
100
$9.38
$938.000
250
$8.90
$2,225.000
500
$7.99
$3,995.000
1,000
+
$6.77
$6,770.000