Q6F1BXXY02E
APEM Inc.Panel Mount LED Indicator - 6mm - Yellow - No Resistor - Flush Mount - Black Bezel - Solder Lugs - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6F1BXXY02E
RoHS:
No
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Through Hole
Dimension:
28 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2 V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
8 mcd
Viewing Angle:
N/A
Maximum Forward Current:
20(Typ) mA
Panel Mount LED Indicator - 6mm - Yellow - No Resistor - Flush Mount - Black Bezel - Solder Lugs - IP67
Search Keywords:
Q6F1BXXY02E
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$8.78
$219.500
50
$7.47
$373.500
100
$6.09
$609.000
250
$5.59
$1,397.500
500
$5.19
$2,595.000
1,000
$4.41
$4,410.000
2,500
+
$4.14
$10,350.000