Q6F1CXXB24E
APEM Inc.Panel Mount LED Indicator - 6mm - Blue - 24VDC - Flush Mount - Chrome Bezel - Solder Lugs - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6F1CXXB24E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
34 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
100 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 6mm - Blue - 24VDC - Flush Mount - Chrome Bezel - Solder Lugs - IP67
Search Keywords:
Q6F1CXXB24E
IN STOCK:
182
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$15.40
$77.000
25
$15.10
$377.500
50
$14.95
$747.500
100
$14.80
$1,480.000
250
$14.65
$3,662.500
500
$14.50
$7,250.000
1,000
+
$13.20
$13,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
608-3131-110F
LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
1863152
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1881396
PCB connector - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross sectio...
1881419
PCB connector - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross sectio...
1881422
PCB connector - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross sectio...