Q6F1CXXW24
APEM Inc.Panel Mount LED Indicator - 6mm - White - 24VDC - Flush Mount - Chrome Bezel - Solder Lugs
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6F1CXXW24
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
34 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
White
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
160 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 6mm - White - 24VDC - Flush Mount - Chrome Bezel - Solder Lugs
Search Keywords:
Q6F1CXXW24
IN STOCK:
25
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$33.37
$33.370
25
$13.17
$329.250
50
$12.20
$610.000
1,000
$9.76
$9,760.000
2,500
$9.69
$24,225.000
5,000
+
$9.61
$48,050.000