Q6F3BXXR02E
APEM Inc.Panel Mount LED Indicator - 6mm - Red - No Resistor - Flush Mount - Black Bezel - Wires - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6F3BXXR02E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
22 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2(Typ) V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
10 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 6mm - Red - No Resistor - Flush Mount - Black Bezel - Wires - IP67
Search Keywords:
Q6F3BXXR02E
IN STOCK:
117
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$19.76
$98.800
25
$13.39
$334.750
50
$11.82
$591.000
100
$10.11
$1,011.000
250
$9.66
$2,415.000
500
$9.42
$4,710.000
1,000
+
$8.97
$8,970.000
CUSTOMERS
ALSO BOUGHT
3044571
Feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection met...
031-220N-RFX
RF Adapter - BNC Jack to BNC Jack - Bulkhead - 50 Ohm - Maximum Frequency 4 GHz - Brass.
Q6F3BXXB02E
Panel Mount LED Indicator - 6mm - Blue - No Resistor - Flush Mount - Black Bezel - Wires -...