Q6F3BXXR12E
APEM Inc.Panel Mount LED Indicator - 6mm - Red - 12VDC - Flush Mount - Black Bezel - Wires - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6F3BXXR12E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
22 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
12 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
10 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
The APEM INC. part Q6F3BXXR12E is a high-quality Panel Mount LED Indicator designed for versatility and durability. This 6mm indicator light emits a vibrant red light, making it perfect for a variety of applications. It operates on 12VDC power and features a flush mount design with a sleek black bezel for a modern look. The indicator comes with wires for easy installation and is rated IP67 for protection against dust and water, ensuring reliable performance in challenging environments. Trust APEM INC. for top-notch LED indicators that meet your needs.
Search Keywords:
Q6F3BXXR12E
IN STOCK:
402
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$11.91
$59.550
25
$10.15
$253.750
50
$10.04
$502.000
100
$9.04
$904.000
250
$8.95
$2,237.500
500
$8.86
$4,430.000
1,000
+
$8.78
$8,780.000
Product Guides