Q6F3CXXG24E
APEM Inc.Panel Mount LED Indicator - 6mm - Green - 24VDC - Flush Mount - Chrome Bezel - Wires - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6F3CXXG24E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
22 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
12 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
LED Panel Indicator with Green Lamp Color, Diffused Lens Transparency, 100° viewing angle, 24V Voltage, 20mA Current, Round with Flat Top Lens Style, 3mm (T-1) Lens Size, and Wire Leads - 7.87" (200.00mm) Termination Style
Search Keywords:
Q6F3CXXG24E
IN STOCK:
68
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$15.09
$75.450
25
$12.85
$321.250
50
$12.72
$636.000
100
$10.69
$1,069.000
250
$10.58
$2,645.000
500
$9.82
$4,910.000
1,000
+
$9.27
$9,270.000