help desk software
DATA SHEET

Q6F5BYYRG24E

APEM Inc.

Panel Mount LED Indicator - 6mm - Bi-Color Red/Green - 24VDC - Flush Mount - Black Bezel - Wires - IP67

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6F5BYYRG24E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel
Dimension:
20.9 x 9.23 x 8 mm
Type:
Bi-Color
Maximum Forward Voltage per Color:
2.2 V
Color:
Green/Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
15/20 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 6mm - Bi-Color Red/Green - 24VDC - Flush Mount - Black Bezel - Wires - IP67
Search Keywords:
Q6F5BYYRG24E
IN STOCK: 5
Ships today, if you order in
On Order:
100   can ship 2/26/25 
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.99
$42.990
10
$26.42
$264.200
25
$22.20
$555.000
50
$21.72
$1,086.000
100
$20.32
$2,032.000
250
$20.12
$5,030.000
500 +
$19.92
$9,960.000
Tools/3D Models