Q6F6BXXG12E
APEM Inc.Panel Mount LED Indicator - 6mm - Green - 12VDC - Flush Mount - Black Bezel - Pins - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6F6BXXG12E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
16.9 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
13.2 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
8 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 6mm - Green - 12VDC - Flush Mount - Black Bezel - Pins - IP67
Search Keywords:
Q6F6BXXG12E
IN STOCK:
17
Ships today, if you order in
You may purchase in-stock quantity up to 17
Minimum Order:
25
Available in less than min:
17
Multiple:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$8.283
$8.283
25
$7.530
$188.250
50
$6.370
$318.500
100
$5.300
$530.000
250
$5.090
$1,272.500
500
$4.450
$2,225.000
1,000
$3.870
$3,870.000
2,500
$3.570
$8,925.000
5,000
+
$3.460
$17,300.000