Q6F7BXXB02E
APEM Inc.Panel Mount LED Indicator - 6mm - Blue - No Resistor - Flush Mount - Black Bezel - Wires - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6F7BXXB02E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
16.9 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.8(Typ) V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
8 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
LED Panel Indicator with Blue Lamp Color, Diffused Lens Transparency, 100° viewing angle, 2V Voltage, 20mA Current, Round with Flat Top Lens Style, 3mm (T-1) Lens Size, and Wire Leads - 7.87" (200.00mm) Termination Style
Search Keywords:
Q6F7BXXB02E
IN STOCK:
424
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$14.62
$73.100
25
$10.93
$273.250
50
$10.82
$541.000
100
$10.71
$1,071.000
250
$10.61
$2,652.500
500
$10.50
$5,250.000
1,000
+
$10.40
$10,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5857-BK005
Hook-up Wire 18AWG 1.78mm Silver Plated Copper Black 600V - 30.48m (100ft)/Spool
83005-RED-100
Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC 4.5A
SA3348/1
Circular Connector Contact - Buccaneer® - 400 Series - Pin - Solder - 22 AWG - 26 AWG.
83005-BLK-100
Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC 4.5A
NBB75SI
Cable Jacks Panel Version - Isolated BNC cable jack for panel mount - solder version
Neu...