Q6F7BXXG02E
APEM Inc.Panel Mount LED Indicator - 6mm - Green - No Resistor - Flush Mount - Black Bezel - Wires - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6F7BXXG02E
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
16.9 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2(Typ) V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
8 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
The APEM Inc. part Q6F7BXXG02E is a high-quality LED Panel Mount Indicator. It features a uni-color green light with a brightness of 8mcd, making it highly visible in various lighting conditions. This indicator is specifically designed for automotive applications, ensuring reliable performance in harsh environments. With its 2-pin configuration, installation is quick and hassle-free. Trust the APEM Inc. Q6F7BXXG02E to provide accurate and clear visual indications in your automotive projects.
Search Keywords:
Q6F7BXXG02E
IN STOCK:
210
Ships today, if you order in
On Order:
1,000
can ship 12/25/24
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$12.34
$61.700
25
$10.07
$251.750
50
$9.92
$496.000
100
$8.54
$854.000
250
$8.41
$2,102.500
500
$8.14
$4,070.000
1,000
+
$8.01
$8,010.000
CUSTOMERS
ALSO BOUGHT
229968-1
COVER,DUST,PLUG,BLUE,CHAMP
1-1658622-0
50 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG
5857-BK005
Hook-up Wire 18AWG 1.78mm Silver Plated Copper Black 600V - 30.48m (100ft)/Spool
229974-1
I/O Connector - 50 Contacts - Plug - IDC / IDT - Champ-Lok Series - Cable Mount.
33114
Ring Tongue Terminal - M5 - #10 - 4 AWG - 26.7 mm² - SOLISTRAND Series.