Q6F7BXXR02E
APEM Inc.Panel Mount LED Indicator - 6mm - Red - No Resistor - Flush Mount - Black Bezel - Wires - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6F7BXXR02E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
16.9 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2(Typ) V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
10 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
The APEM Inc. part Q6F7BXXR02E is a high-quality LED panel mount indicator designed specifically for automotive applications. This uni-color red indicator features a bright 10mcd output, making it easily visible even in daylight. It is equipped with 2 pins for simple and secure installation on a panel or dashboard. With its durable construction and automotive-grade materials, this LED indicator offers long-lasting performance and reliable operation. Whether for signaling, warning, or status indication purposes, the Q6F7BXXR02E is the perfect choice for automotive professionals seeking a reliable and bright indicator solution.
Search Keywords:
Q6F7BXXR02E
IN STOCK:
342
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$13.14
$65.700
25
$10.91
$272.750
50
$10.80
$540.000
100
$9.39
$939.000
250
$9.29
$2,322.500
500
$8.62
$4,310.000
1,000
+
$8.29
$8,290.000
CUSTOMERS
ALSO BOUGHT
5857-BK005
Hook-up Wire 18AWG 1.78mm Silver Plated Copper Black 600V - 30.48m (100ft)/Spool
B-155-9001
Connector Terminals Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear
83005-RED-100
Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC 4.5A
CC69L-1620-01-T-SP
Contact PowerMate® - Socket - Crimp - 16 AWG - Tin Plated Contacts.
83005-BLK-100
Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC 4.5A