Q6F7BXXSG02E
APEM Inc.Panel Mount LED Indicator - 6mm - Super Bright Green - No Resistor - Flush Mount - Black Bezel - Wires - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6F7BXXSG02E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
16.9 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.5(Typ) V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colorless Non Diffused
Lens Dimensions:
N/A
Intensity:
350 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
The LED Panel Mount Indicator Uni-Color Green by APEM Inc. Part Q6F7BXXSG02E. This highly efficient and visually striking LED indicator is designed for automotive applications, guaranteeing enhanced visibility and reliability. With a luminous intensity of 350mcd, it offers a vibrant and bright green illumination. The 2-pin configuration allows for easy installation and seamless integration into various panel mount applications. Trust APEM Inc. to deliver premium quality, energy-efficient LED indicators that are ideal for automotive purposes.
Search Keywords:
Q6F7BXXSG02E
IN STOCK:
360
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$22.95
$114.750
25
$16.81
$420.250
50
$16.14
$807.000
100
$15.10
$1,510.000
250
$14.79
$3,697.500
500
$14.27
$7,135.000
1,000
+
$14.06
$14,060.000