Q6F7BYYRG02E
APEM Inc.Panel Mount LED Indicator - 6mm - Bi-Color Red/Green - No Resistor - Flush Mount - Black Bezel - Wires - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6F7BYYRG02E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
16.9 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2(Typ)/2(Typ) V
Color:
Green/Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
8,10 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20(Typ) mA
LED Panel Indicator with Green and Red Lamp Color, Diffused Lens Transparency, 100° viewing angle, 2V Voltage, 20mA Current, Round with Flat Top Lens Style, 3mm (T-1) Lens Size Wire Leads - 7.87" (200.00mm) Termination Style
Search Keywords:
Q6F7BYYRG02E
IN STOCK:
182
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$11.91
$59.550
25
$10.10
$252.500
50
$10.00
$500.000
100
$9.00
$900.000
250
$8.91
$2,227.500
500
$8.82
$4,410.000
1,000
+
$8.73
$8,730.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1176C-SL005
Multi-Conductor Cable Polyvinyl Chloride 6 Conductors 22AWG 5.76mm 300VAC - Slate - 30.48m...
6710-BL005
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Blue - 100 ft - Tinned Copper
51110-0460
Conn Housing F 4 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
51110-0860
Conn Housing F 8 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
51110-1060
Conn Housing F 10 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag