Q6F7CYYRG02E
APEM Inc.Panel Mount LED Indicator - 6mm - Bi-Color Red/Green - No Resistor - Flush Mount - Chrome Bezel - Wires - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6F7CYYRG02E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
16.9 x 9.23 x 8 mm
Type:
Bi-Color
Maximum Forward Voltage per Color:
2.2(Typ)/2(Typ) V
Color:
Green/Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
8,10 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Introducing the Q6F7CYYRG02E Panel Mount LED Indicator from APEM INC. This compact 6mm indicator features a striking bi-color red/green display, eliminating the need for a resistor. The indicator is designed for flush mounting with a sleek chrome bezel, adding a touch of style to any application. Equipped with wires and boasting an IP67 rating, this LED indicator offers reliable performance even in challenging environments. Trust APEM INC. for quality and durability in every product.
Search Keywords:
Q6F7CYYRG02E
IN STOCK:
0
On Order:
100
can ship 2/26/25
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$17.39
$86.950
25
$16.04
$401.000
50
$12.31
$615.500
100
$11.78
$1,178.000
250
$11.53
$2,882.500
500
$11.42
$5,710.000
1,000
+
$11.30
$11,300.000
CUSTOMERS
ALSO BOUGHT
FFSD-10-D-06.00-01-N
Flat Ribbon Cable - IDC Receptacle - IDT Receptacle - 20 Ways - 152.4 mm - 1.27 mm.
39-01-4041
Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
415-0089-250
Cable Assembly Coaxial 0.25m UMC to SMA PL-PL
39-01-4047
Conn Housing M 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
TG.08.0113
TG.08 Cellular / GPS / GLONASS / Galileo / BeiDou Monopole Antenna Ø10*72mm