help desk software
DATA SHEET

Q6P1BXXG12E

APEM Inc.

Panel Mount LED Indicator - 6mm - Green - 12VDC - Prominent - Black Bezel - Solder Lugs - IP67 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6P1BXXG12E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel
Dimension:
32.6 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
12 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
50 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Upgrade your equipment with the Q6P1BXXG12E Panel Mount LED Indicator from APEM INC. This 6mm green indicator boasts a 12VDC power rating, ensuring a prominent display in any setting. The sleek black bezel adds a touch of sophistication, while the solder lugs provide easy installation. With an IP67 rating, this indicator is resistant to dust and water, making it ideal for a variety of industrial applications. Trust APEM INC. for durable, high-quality LED indicators that won't let you down.
Search Keywords:
Q6P1BXXG12E
IN STOCK: 1,168
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.48
$52.400
25
$7.95
$198.750
50
$7.87
$393.500
100
$7.79
$779.000
250
$7.71
$1,927.500
500
$7.64
$3,820.000
1,000 +
$7.56
$7,560.000
Tools/3D Models
Product Guides