Q6P1CXXG24E
APEM Inc.Panel Mount LED Indicator - 6mm - Green - 24VDC - Prominent - Chrome Bezel - Solder Lugs - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6P1CXXG24E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
32.6 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
50 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 6mm - Green - 24VDC - Prominent - Chrome Bezel - Solder Lugs - IP67
Search Keywords:
Q6P1CXXG24E
IN STOCK:
171
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$10.55
$52.750
25
$9.62
$240.500
50
$7.82
$391.000
100
$6.73
$673.000
250
$6.21
$1,552.500
500
$5.78
$2,890.000
1,000
+
$4.89
$4,890.000
Product Guides