help desk software
DATA SHEET

Q6P1CXXW24

APEM Inc.

Panel Mount LED Indicator - 6mm - White - 24VDC - Prominent - Chrome Bezel - Solder Lugs

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6P1CXXW24
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel
Dimension:
32.6 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
White
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
1200 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 6mm - White - 24VDC - Prominent - Chrome Bezel - Solder Lugs
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$22.25
$66.750
25
$8.33
$208.250
50
$7.06
$353.000
100
$6.04
$604.000
500
$5.53
$2,765.000
1,000
$4.76
$4,760.000
2,500
$4.59
$11,475.000
5,000 +
$4.50
$22,500.000
Tools/3D Models
Product Guides