help desk software
DATA SHEET

Q6P3CXXB12E

APEM Inc.

Panel Mount LED Indicator - 6mm - Blue - 12VDC - Prominent - Chrome Bezel - Wires - IP67

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6P3CXXB12E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel
Dimension:
20.6 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.8(Typ) V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
65 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 6mm - Blue - 12VDC - Prominent - Chrome Bezel - Wires - IP67
Search Keywords:
Q6P3CXXB12E
IN STOCK: 21
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.29
$81.450
25
$14.86
$371.500
50
$12.06
$603.000
100
$10.16
$1,016.000
250
$9.64
$2,410.000
500
$8.65
$4,325.000
1,000 +
$7.44
$7,440.000
Tools/3D Models