Q6P5BXXSG24E
APEM Inc.Panel Mount LED Indicator - 6mm - Super Bright Green - 24VDC - Prominent - Black Bezel - Wires - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6P5BXXSG24E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
13.5 x 9.23 x 8mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colorless Non Diffused
Lens Dimensions:
N/A
Intensity:
1200 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 6mm - Super Bright Green - 24VDC - Prominent - Black Bezel - Wires - IP67
Search Keywords:
Q6P5BXXSG24E
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$22.48
$22.480
10
$20.06
$200.600
25
$19.46
$486.500
50
$17.04
$852.000
100
$13.31
$1,331.000
250
$12.77
$3,192.500
500
+
$10.45
$5,225.000