help desk software
DATA SHEET

Q6P5BXXSR24E

APEM Inc.

Panel Mount LED Indicator - 6mm - Super Bright Red - 24VDC - Prominent - Black Bezel - Wires - IP67

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6P5BXXSR24E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel
Dimension:
13.5 x 9.23 x 8mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colorless Non Diffused
Lens Dimensions:
N/A
Intensity:
1000 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 6mm - Super Bright Red - 24VDC - Prominent - Black Bezel - Wires - IP67
Search Keywords:
Q6P5BXXSR24E
IN STOCK: 77
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.79
$20.790
10
$18.69
$186.900
25
$18.17
$454.250
50
$16.08
$804.000
100
$13.97
$1,397.000
250
$13.63
$3,407.500
500 +
$13.42
$6,710.000
Tools/3D Models