help desk software
DATA SHEET

Q6P7CXXR02E

APEM Inc.

Panel Mount LED Indicator - 6mm - Red - No Resistor - Prominent - Chrome Bezel - Wires - IP67 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6P7CXXR02E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel
Dimension:
15.5 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2(Typ) V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
40 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
The Q6P7CXXR02E LED Panel Mount Indicator from APEM Inc. is a high-quality uni-color red indicator designed for automotive applications. It features a bright red light output with a luminous intensity of 40mcd. The indicator is panel mounted and comes with two pins for easy installation. Suitable for a variety of automotive applications, this LED indicator offers reliable and efficient signaling.
Search Keywords:
Q6P7CXXR02E
IN STOCK: 77
Can Ship immediately
On Order:
500   can ship 3/19/25 
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.82
$54.100
25
$8.21
$205.250
50
$8.13
$406.500
100
$8.05
$805.000
250
$7.97
$1,992.500
500
$7.89
$3,945.000
1,000 +
$7.81
$7,810.000
Tools/3D Models
Product Guides