Q6R1BXXG02E
APEM Inc.Panel Mount LED Indicator - 6mm - Green - No Resistor - Recessed - Black Bezel - Solder Lugs - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6R1BXXG02E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
50 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 6mm - Green - No Resistor - Recessed - Black Bezel - Solder Lugs - IP67
Search Keywords:
Q6R1BXXG02E
IN STOCK:
97
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$8.47
$211.750
50
$7.20
$360.000
100
$5.89
$589.000
250
$5.44
$1,360.000
500
$5.05
$2,525.000
1,000
$4.30
$4,300.000
2,500
+
$4.05
$10,125.000